THS4011CDGN

Texas Instruments
595-THS4011CDGN
THS4011CDGN

Mfr.:

Description:
High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4011
1 Channel
290 MHz
310 V/us
110 dB
110 mA
6 uA
1 mV
32 V
9 V
7.8 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 7.5 nV/sqrt Hz
Height: 1.02 mm
Length: 3 mm
Pd - Power Dissipation: 2.14 W
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 3 mm
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 44 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.08 $12.08
$9.46 $94.60
$8.80 $220.00
$8.08 $646.40
$8.00 $1,920.00
$7.54 $4,222.40
$7.36 $7,654.40
2,560 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.43
Min:
1

Similar Product

Texas Instruments THS4011CDGNR
Texas Instruments
High Speed Operational Amplifiers 290-MHz Low-Dist Vol t-Feedback Amp A 59 A 595-THS4011CDGN