THS4211DGK

Texas Instruments
595-THS4211DGK
THS4211DGK

Mfr.:

Description:
High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4211
1 Channel
350 MHz
970 V/us
70 dB
56 dB
170 mA
20 uA
3 mV
15 V
5 V
19 mA
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
Tube
Brand: Texas Instruments
Development Kit: THS4211EVM
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Height: 0.97 mm
Length: 3 mm
Pd - Power Dissipation: 385 mW
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 23.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.84 $9.84
$7.68 $76.80
$6.61 $165.25
$6.36 $508.80
$6.18 $1,483.20
$5.94 $3,326.40
$5.83 $6,063.20
2,560 Quote