THS4211DRBR

Texas Instruments
595-THS4211DRBR
THS4211DRBR

Mfr.:

Description:
High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DRBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4211
1 Channel
300 MHz
970 V/us
68 dB
52 dB to 56 dB
15 uA
12 mV
15 V
5 V
19 mA
- 40 C
+ 85 C
SMD/SMT
SON-8
Reel
Brand: Texas Instruments
Development Kit: THS4211EVM
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Height: 0.88 mm
Length: 3 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.18 W
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 58 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Width: 3 mm
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$6.47 $19,410.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.62
Min:
1

Similar Product

Texas Instruments THS4211DRBT
Texas Instruments
High Speed Operational Amplifiers Super-Fast Ultr-Lo- Distortion Hi-Speed A 595-THS4211DRBR