THS4281DBVR

Texas Instruments
595-THS4281DBVR
THS4281DBVR

Mfr.:

Description:
High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS4281
1 Channel
95 MHz
35 V/us
108 dB
107 dB
30 mA
800 nA
500 uV
16.5 V
2.7 V
800 uA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 12.5 nV/sqrt Hz
Height: 1.15 mm
Input Type: Rail-to-Rail
Length: 2.9 mm
Output Type: Rail-to-Rail
Pd - Power Dissipation: 391 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Width: 1.6 mm
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 172

Stock:
172
Can Dispatch Immediately
On Order:
3,000
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.83 $5.83
$4.45 $44.50
$4.11 $102.75
$3.73 $373.00
$3.57 $892.50
$3.44 $1,720.00
$3.43 $3,430.00
Full Reel (Order in multiples of 3000)
$3.26 $9,780.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.58
Min:
1

Similar Product

Texas Instruments THS4281DBVT
Texas Instruments
High Speed Operational Amplifiers Very Lo-Pwr R-To-R I /O Voltage Feedback A 595-THS4281DBVR