THS4531AID

Texas Instruments
595-THS4531AID
THS4531AID

Mfr.:

Description:
Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4531A
1 Channel
27 MHz
220 V/us
116 dB
26 mA
210 nA
1 mV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: THS4531ADGKEVM
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS4531 Low Power Fully-Differential Amplifier

Texas Instruments THS4531 is an ultra-low-power, fully-differential amplifier with an input common-mode range below the negative rail and rail-to-rail output. This op amp is designed for low-power data acquisition systems and high-density applications in which power consumption and dissipation are critical.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.19 $5.19
$3.95 $39.50
$3.64 $91.00
$3.29 $246.75
$3.13 $939.00
$3.04 $1,596.00
$2.99 $3,139.50
$2.97 $7,573.50