THS4541QRGTRQ1

Texas Instruments
595-THS4541QRGTRQ1
THS4541QRGTRQ1

Mfr.:

Description:
Differential Amplifiers Automotive High-Spee d Differential I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4541
1 Channel
850 MHz
1.5 kV/us
100 dB
100 mA
13 uA
450 uV
5.4 V
2.7 V
10.1 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-16
AEC-Q100
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 150 MHz
Amplifier Type: Fully Differential
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Gain: 0.982 V/V
In - Input Noise Current Density: 1.9 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 150 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Settling Time: 8 ns
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS4541/THS4541-Q1 Differential I/O Amplifier

Texas Instruments THS4541/THS4541-Q1 High-Speed Differential I/O Amplifier is a low-power, voltage-feedback, fully differential amplifier (FDA) with an input common-mode range below the negative rail and rail-to-rail output. These devices are designed for low-power data acquisition systems where high density is critical in a high-performance analog-to-digital converter (ADC) or digital-to-analog converter (DAC) interface design. The THS4541/THS4541-Q1 features the negative-rail input required when interfacing a DC-coupled ground-centered source signal. This negative-rail input, with rail-to-rail output, allows for an easy interface between single-ended, ground-referenced, bipolar signal sources and a wide variety of SAR, ΔΣ, or pipeline ADCs using only a single +2.7V to +5.4V power supply. The Texas Instruments THS4541-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
3,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.44 $9.44
$7.34 $73.40
$6.83 $170.75
$6.25 $625.00
$6.13 $1,532.50
Full Reel (Order in multiples of 3000)
$5.50 $16,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩