THS4551IDGKT

Texas Instruments
595-THS4551IDGKT
THS4551IDGKT

Mfr.:

Description:
Differential Amplifiers Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4551
1 Channel
135 MHz
220 V/us
110 dB
45 mA
1.5 uA
175 uV
5.4 V
2.7 V
1.35 mA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 150 MHz
Amplifier Type: Differential
Brand: Texas Instruments
en - Input Voltage Noise Density: 3.3 nV/sqrt Hz
Gain: 999 mV/V
In - Input Noise Current Density: 500 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 50 ns
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS4551 Fully Differential Amplifier

Texas Instruments THS4551 Fully Differential Amplifier offers an easy interface from single-ended sources to the differential output required by high-precision analogue-to-digital converters (ADCs). These are designed for exceptional dc accuracy, low noise, and robust capacitive load driving. This makes them well suited for data acquisition systems where high precision is required along with the best signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) through the amplifier and ADC combination. The THS4551 features the negative rail input required when interfacing a dc-coupled, ground-centered, source signal to a single-supply differential input ADC. Very low dc error and drift terms support the emerging 16 to 20-bit successive-approximation register (SAR) input requirements. A wide-range output common-mode control supports the ADC running from 1.8V to 5V supplies with ADC common-mode input requirements from 0.7V to greater than 3.0V.
Learn more

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
462
Expected 2026/11/17
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.68 $6.68
$5.13 $51.30
$4.75 $118.75
$4.31 $431.00
Full Reel (Order in multiples of 250)
$4.06 $1,015.00
$3.98 $1,990.00
$3.97 $3,970.00
$3.94 $9,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩