THS4561IDGKT

Texas Instruments
595-THS4561IDGKT
THS4561IDGKT

Mfr.:

Description:
Differential Amplifiers Low-power 60-MHz w i de-supply-range ful A 595-THS4561IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS4561
1 Channel
68 MHz
230 V/us
110 dB
27 mA
600 nA
250 uV
12.6 V
2.85 V
780 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 60 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 4 nV/sqrt Hz
In - Input Noise Current Density: 350 fA
Input Type: Negative Rail
Ios - Input Offset Current: 20 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: - 130 dBc
Unit Weight: 27.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

THS4561 Fully Differential Amplifier (FDA)

Texas Instruments THS4561 Fully Differential Amplifier (FDA) offers a simple interface from single-ended sources to the differential output required by precision analog-to-digital converters (ADCs). THS4561 is designed for a very low, 8Hz, 1/f voltage noise corner and low, 130dB total harmonic distortion (THD) while consuming only a 775µA quiescent current. The THS4561 is well suited for power-sensitive data acquisition (DAQ) systems where high performance is required with optimum signal-to-noise ratio (SNR) and spurious-free dynamic range (SFDR) through the amplifier and ADC combination.

In Stock: 4,117

Stock:
4,117 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.52 $5.52
$4.21 $42.10
$3.90 $97.50
$3.54 $354.00
Full Reel (Order in multiples of 250)
$3.37 $842.50
$3.21 $1,605.00
$3.12 $3,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.25
Min:
1

Similar Product

Texas Instruments THS4561IDGKR
Texas Instruments
Differential Amplifiers Low-power 60-MHz w i de-supply-range ful A 595-THS4561IDGKT