THS5641AIDWR

Texas Instruments
595-THS5641AIDWR
THS5641AIDWR

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 100 MSPS Comms DAC A 595-THS5641AI A 595-THS5641AIDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5641A
8 bit
100 MS/s
1 Channel
35 ns
Current
Parallel
- 40 C
+ 85 C
SMD/SMT
SOIC-28
5.5 V
3 V
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: THS5641EVM
Features: Low Power
Number of Converters: 1 Converter
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 55 dB
SNR - Signal to Noise Ratio: 50 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 730.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$8.63 $8,630.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.99
Min:
1

Similar Product

Texas Instruments THS5641AIDW
Texas Instruments
Digital to Analog Converters - DAC 8-Bit 100 MSPS Comms DAC A 595-THS5641AI A 595-THS5641AIDWR