THS5641AIPW

Texas Instruments
595-THS5641AIPW
THS5641AIPW

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit 100 MSPS Comms DAC A 595-THS5641AI A 595-THS5641AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
THS5641A
8 bit
100 MS/s
1 Channel
35 ns
Current
Parallel
3 V to 5.5 V
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
5.5 V
3 V
Tube
Architecture: Current Source
Brand: Texas Instruments
Development Kit: THS5641EVM
DNL - Differential Nonlinearity: +/- 0.05 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.1 LSB
Number of Converters: 1 Converter
Power Consumption: 100 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 55 dB
SNR - Signal to Noise Ratio: 50 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 117.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.99 $16.99
$13.84 $138.40
$11.76 $588.00
$11.37 $1,137.00
$11.26 $2,815.00
$10.59 $5,295.00
$10.35 $10,350.00
3,000 Quote