THS6012CDWPR

Texas Instruments
595-THS6012CDWPR
THS6012CDWPR

Mfr.:

Description:
High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6012
2 Channel
1.3 kV/us
62 dB to 70 dB
5 mV
33 V
9 V
11.5 mA
- 40 C
+ 85 C
SMD/SMT
HSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS6012EVM
Moisture Sensitive: Yes
Output Type: Differential
Pd - Power Dissipation: 5.8 W
Pin Count: 20
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 449 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.33 $13.33
$10.44 $104.40
$9.72 $243.00
$8.93 $893.00
$8.84 $2,210.00
$8.33 $4,165.00
$8.21 $8,210.00
Full Reel (Order in multiples of 2000)
$8.20 $16,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.48
Min:
1

Similar Product

Texas Instruments THS6012CDWP
Texas Instruments
High Speed Operational Amplifiers 500-mA Dual Diff Lin e Driver A 595-THS6 A 595-THS6012CDWPR