THS6043IPWP

Texas Instruments
595-THS6043IPWP
THS6043IPWP

Mfr.:

Description:
High Speed Operational Amplifiers 350-mA +/-12V ADSL C PE Ln Drv w/Shtdwn A 595-THS6043IPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS6043
2 Channel
1.4 kV/us
68 dB
350 mA
10 uA
9.5 mV
30 V
10 V
8.2 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Tube
3 dB Bandwidth: 120 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Height: 1.15 mm
Length: 5 mm
Maximum Dual Supply Voltage: +/- 16.5 V
Minimum Dual Supply Voltage: +/- 4.5 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Topology: Current Feedback
Width: 4.4 mm
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.51 $14.51
$11.37 $113.70
$10.58 $264.50
$8.96 $806.40
$8.94 $9,655.20
2,160 Quote