THS7303PWG4

Texas Instruments
595-THS7303PWG4
THS7303PWG4

Mfr.:

Description:
Video Amplifiers 3-Ch Low Power Video ALT 595-THS7303PW A ALT 595-THS7303PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7303
3 Channel
5.5 V
2.6 V
16.6 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7303EVM
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 274 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.14 $6.14
$4.71 $47.10
$4.35 $108.75
$3.33 $233.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.28
Min:
1

Similar Product

Texas Instruments THS7303PW
Texas Instruments
Video Amplifiers 3-Ch Low Power Video A 595-THS7303PWR A A 595-THS7303PWR