THS7316DR

Texas Instruments
595-THS7316DR
THS7316DR

Mfr.:

Description:
Video Amplifiers 3-Ch HDTV Video Amp A 595-THS7316D A 595 A 595-THS7316D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7316
3 Channel
5.5 V
2.85 V
18.3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Development Kit: THS7316EVM
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: HPA00191DR
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 3,293

Stock:
3,293 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.87 $0.87
$0.62 $6.20
$0.559 $13.98
$0.491 $49.10
$0.458 $114.50
$0.44 $220.00
$0.423 $423.00
Full Reel (Order in multiples of 2500)
$0.405 $1,012.50
$0.394 $1,970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.16
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.19
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.91
Min:
1

Similar Product

Texas Instruments THS7316D
Texas Instruments
Video Amplifiers 3-Ch HDTV Video Amp A 595-THS7316DR A 59 A 595-THS7316DR