THS7353PW

Texas Instruments
595-THS7353PW
THS7353PW

Mfr.:

Description:
Video Amplifiers 3-Channel Low Power Video A 595-THS7353P A 595-THS7353PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
THS7353
3 Channel
7.6 MHz to 41 MHz
5.5 V
2.7 V
16.2 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Pd - Power Dissipation: 1.2 W
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 70
Subcategory: Amplifier ICs
Voltage Gain dB: 14 dB
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.28 $6.28
$4.81 $48.10
$3.76 $94.00
$3.41 $238.70

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.38
Min:
1

Similar Product

Texas Instruments THS7353PWR
Texas Instruments
Video Amplifiers 3-Channel Low Power Video A 595-THS7353P A 595-THS7353PW