THS9000DRWT

Texas Instruments
595-THS9000DRWT
THS9000DRWT

Mfr.:

Description:
RF Amplifier 5 MHz to 750MHz Casa dable Amp A 595-THS A 595-THS9000DRWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Amplifier
RoHS:  
50 MHz to 750 MHz
5 V
100 mA
15.6 dB
4 dB
General Purpose Amplifiers
SMD/SMT
VSON-6
Si
20.6 dBm
35 dBm
- 40 C
+ 85 C
THS9000
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS9000EVM
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.1 W
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 350 MHz
Unit Weight: 25.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 315

Stock:
315 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.26 $2.26
$1.83 $18.30
$1.69 $42.25
$1.54 $154.00
Full Reel (Order in multiples of 250)
$1.44 $360.00
$1.34 $670.00
$1.28 $1,280.00
$1.26 $3,150.00
$1.24 $6,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩