THVD2412DRCR

Texas Instruments
595-THVD2412DRCR
THVD2412DRCR

Mfr.:

Description:
RS-422/RS-485 Interface IC 3.3-V to 5-V 250-Kb ps full-duplex RS-4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
THVD2412
SMD/SMT
VSON-10
Transceiver
1 Driver
1 Receiver
250 kb/s
5.5 V
3 V
- 40 C
+ 125 C
RS-422/RS-485 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Duplex: Full Duplex
Operating Supply Current: 3 mA, 3.5 mA
Output Current: 250 mA
Pd - Power Dissipation: 315 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 560 ns, 850 ns
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: Fault-Protected
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

THVD24x2 Full Duplex RS-485 Transceivers

Texas Instruments THVD24x2 Full Duplex RS-485 Transceivers are ±70V fault-protected, full-duplex, RS-422/RS-485 transceivers operating on a single 3V to 5.5V supply. The bus interface pins are protected against overvoltage conditions during all modes of operation. This feature ensures robust communication in rugged industrial environments.

In Stock: 1,644

Stock:
1,644
Can Dispatch Immediately
On Order:
10,000
Expected 2027/08/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.07 $5.07
$3.86 $38.60
$3.56 $89.00
$3.23 $323.00
$3.08 $770.00
Full Reel (Order in multiples of 5000)
$2.76 $13,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩