THVD8000EVM

Texas Instruments
595-THVD8000EVM
THVD8000EVM

Mfr.:

Description:
Interface Development Tools THVD8000 evaluation module with RS-485 o

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
RS-485
THVD8000
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: THVD8000
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 331.405 g
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THVD8000EVM Transceiver Evaluation Module (EVM)

Texas Instruments THVD8000EVM Transceiver Evaluation Module (EVM) is used to evaluate the THVD8000, an RS-485 transceiver for power line communication. The RS-485 overpower bus functionality can be implemented by connecting VCC/GND and Vbb/GNB separately. Depending on the application, switches can select different OOK carrier frequencies. All logic signals are available through headers and test points on the Texas Instruments THVD8000EVM, and modes are easily transitioned by placing the correct jumpers.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08