TIC12400QDCPRQ1

Texas Instruments
595-TIC12400QDCPRQ1
TIC12400QDCPRQ1

Mfr.:

Description:
Interface - Specialised Automotive 35-V mult i-switch detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Multiple Switch Detection Interface
35 V
4.5 V
5.6 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-38
AEC-Q100
Brand: Texas Instruments
Development Kit: TIC12400EVM-KIT
Interface Type: SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 35 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 38
Product: Switch Detectors
Product Type: Interface - Specialized
Series: TIC12400
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 128.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TIC12400/TIC12400-Q1 MSDI

Texas Instruments TIC12400/TIC12400-Q1 Multiple Switch Detection Interface (MSDI) is designed to detect external switch statuses. The TIC12400 / TIC12400-Q1 supports 24 direct inputs, with 10 inputs configurable to monitor digital I/O switches. 6 wetting current settings can be programmed for each input to support different application scenarios. The TIC12400 / TIC12400-Q1 features an integrated 10-bit ADC to monitor multi-position analog switches and a comparator to monitor digital switches independently of the MCU. The device supports wake-up operation on all switch inputs to eliminate the need to keep the MCU active continuously, thus reducing the power consumption of the system. The TIC12400 / TIC12400-Q1 supports 2 modes of operations: continuous and polling mode. In continuous mode, wetting current is supplied continuously. In polling mode, the wetting current is turned on periodically to sample the input status based on a programmable timer, thus the system power consumption is significantly reduced. The TIC12400 / TIC12400-Q1 also offers various fault detection and diagnostic features for improved system robustness. The TIC12400-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2,663

Stock:
2,663 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.54 $5.54
$4.21 $42.10
$3.88 $97.00
$3.52 $352.00
$3.35 $837.50
$3.24 $1,620.00
$3.20 $3,200.00
Full Reel (Order in multiples of 2000)
$3.16 $6,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩