TIOL1115DMWR

Texas Instruments
595-TIOL1115DMWR
TIOL1115DMWR

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
3-Wire
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TIOL1115EVM
Features: Reverse polarity protection, Configurable current limiter, Remote wakeup
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Output Current: 350 mA
Output Voltage: 5 V
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: TIOL1115
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.98 $4.98
$4.24 $42.40
$3.48 $1,740.00
$3.14 $3,140.00
Full Reel (Order in multiples of 1500)
$3.14 $4,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.14
Min:
1

Similar Product

Texas Instruments TIOL1115DMWT
Texas Instruments
Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL1115DMWR