TIOL111DMWR

Texas Instruments
595-TIOL111DMWR
TIOL111DMWR

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
3-Wire
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Reverse polarity protection, Configurable current limiter, Remote wakeup
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Output Current: 350 mA
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: TIOL111
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TIOL111 IO-Link Device Transceivers

Texas Instruments TIOL111 IO-Link Device Transceivers implements the IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node. At the same time, the TIOL111 acts as a complete physical layer for communication. These devices can withstand up to 1.2kV (500Ω) of IEC 61000-4-5 surge and feature integrated reverse polarity protection. A simple pin-programmable interface allows easy interfacing to the controller circuits. The output current limit can be configured using an external resistor. Fault reporting and internal protection functions are provided for under voltage, over current and over-temperature conditions.

In Stock: 2,758

Stock:
2,758 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.85 $4.85
$3.69 $36.90
$3.40 $85.00
$3.08 $308.00
$2.93 $732.50
$2.86 $2,860.00
Full Reel (Order in multiples of 1500)
$2.86 $4,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.71
Min:
1

Similar Product

Texas Instruments TIOL111DMWT
Texas Instruments
Sensor Interface IO-Link device trans ceiver with integra A 595-TIOL111DMWR