TIOL1125DRCR

Texas Instruments
595-TIOL1125DRCR
TIOL1125DRCR

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with low res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
Parallel, Serial
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 7 V to 36 V
Moisture Sensitive: Yes
Output Current: 5 mA
Output Voltage: 5 V
Pd - Power Dissipation: 400 mW
Product: I/O-Link Device Transceivers
Product Type: Sensor Interface
Series: TIOL1125
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TIOL112x IO-Link Transceivers

Texas Instruments TIOL112x IO-Link Transceivers implement the IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node. At the same time, the TIOL112x acts as a complete physical layer for communication.

In Stock: 4,802

Stock:
4,802 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.61 $4.61
$3.47 $34.70
$3.19 $79.75
$2.88 $288.00
$2.73 $682.50
$2.71 $1,355.00
$2.55 $2,550.00
$2.54 $6,350.00
Full Reel (Order in multiples of 5000)
$2.52 $12,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩