TL026CD

Texas Instruments
595-TL026CD
TL026CD

Mfr.:

Description:
Video Amplifiers Hi f w/AGC A 595-TL0 26CDR A 595-TL026CD A 595-TL026CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
TL026
1 Channel
50 MHz
30 uA
27 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: VGA
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 60 dB
Gain: 85 V/V
Moisture Sensitive: Yes
Pd - Power Dissipation: 725 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Voltage Gain dB: 38.59 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,550

Stock:
9,550 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.81 $2.81
$2.11 $21.10
$1.76 $44.00
$1.67 $125.25
$1.60 $480.00
$1.56 $819.00
$1.47 $1,543.50
$1.44 $4,320.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.40
Min:
1

Similar Product

Texas Instruments TL026CDR
Texas Instruments
Video Amplifiers Diff Hf w/AGC A 595- TL026CD A 595-TL026 A 595-TL026CD