TL054ACN

Texas Instruments
595-TL054ACN
TL054ACN

Mfr.:

Description:
Precision Amplifiers Enhanced Prec D A 59 5-OPA4991IDR A 595- A 595-OPA4991IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.7 MHz
17.8 V/us
500 uV
30 pA
30 V
10 V
8.4 mA
80 mA
92 dB
18 nV/sqrt Hz
PDIP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL054A
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Single Supply Voltage: 10 V to 30 V
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 97.15 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.19 $13.19
$10.39 $103.90
$9.33 $233.25
$8.91 $891.00
$8.63 $2,157.50
$8.39 $4,195.00
$8.29 $8,290.00
3,000 Quote

Similar Product

Texas Instruments OPA4991IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 40-V 4.5-MHz lo w-power operation