TL062CPW

Texas Instruments
595-TL062CPW
TL062CPW

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Low-Noise JFET-Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
3.5 V/us
15 mV
400 pA
30 V
7 V
200 uA
10 mA
86 dB
42 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL062
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 7 V to 36 V
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 75.56 dB
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 27,588

Stock:
27,588 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.891 $8.91
$0.806 $20.15
$0.713 $71.30
$0.668 $200.40
$0.64 $384.00
$0.612 $642.60
$0.594 $1,782.00
$0.58 $3,480.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.75
Min:
1

Similar Product

Texas Instruments TL062CPWR
Texas Instruments
Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op A 595-TL062CPW A 595 A 595-TL062CPW