TL081BCDR

Texas Instruments
595-TL081BCDR
TL081BCDR

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET-Input Oper Ampl ifier A 595-TL081BC A 595-TL081BCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
13 V/us
3 mV
200 pA
30 V
7 V
1.4 mA
10 mA
86 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
10 fA
TL081B
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Pd - Power Dissipation: 680 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 7 V to 36 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 106.02 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL08xx FET-Input Operational Amplifiers

Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.

In Stock: 4,492

Stock:
4,492 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.911 $0.91
$0.648 $6.48
$0.584 $14.60
$0.514 $51.40
$0.48 $120.00
$0.459 $229.50
$0.449 $449.00
Full Reel (Order in multiples of 2500)
$0.385 $962.50
$0.384 $1,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.17
Min:
1

Similar Product

Texas Instruments TL081BCD
Texas Instruments
Operational Amplifiers - Op Amps JFET-Input Oper Amplifier
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.