TL16C450FN

Texas Instruments
595-TL16C450FN
TL16C450FN

Mfr.:

Description:
UART Interface IC Asynch Comm Element A 595-TL16C450FNR A A 595-TL16C450FNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
1 Channel
256 kb/s
5.25 V
4.75 V
10 mA
0 C
+ 70 C
SMD/SMT
PLCC-44
Tube
Brand: Texas Instruments
Description/Function: Asynch Comm Element
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C450
Factory Pack Quantity: 26
Subcategory: Interface ICs
Unit Weight: 2.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.76 $7.76
$6.00 $60.00
$5.54 $144.04
$5.08 $528.32
$4.83 $1,255.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.76
Min:
1

Similar Product

Texas Instruments TL16C450FNR
Texas Instruments
UART Interface IC Single UART Without FIFO A 595-TL16C450F A 595-TL16C450FN