TL16C550CIPTR

Texas Instruments
595-TL16C550CIPTR
TL16C550CIPTR

Mfr.:

Description:
UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
1 Channel
1 Mb/s
16 B
5.25 V
3 V
10 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C550C
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 869

Stock:
869 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.18 $8.18
$6.34 $63.40
$5.88 $147.00
$5.37 $537.00
$5.11 $1,277.50
Full Reel (Order in multiples of 1000)
$4.84 $4,840.00
$4.68 $9,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩