TL16C754BPNR

Texas Instruments
595-TL16C754BPNR
TL16C754BPNR

Mfr.:

Description:
UART Interface IC Quad UART With 64-By te FIFO A 595-TL16C A 595-TL16C754BPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
3 Mb/s
64 B
5.5 V
2.7 V
50 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-80
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C754B
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 465.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,191

Stock:
1,191 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$60.16 $60.16
$49.17 $491.70
$46.42 $1,160.50
$46.35 $4,635.00
$46.33 $11,582.50
Full Reel (Order in multiples of 1000)
$46.33 $46,330.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$62.37
Min:
1

Similar Product

Texas Instruments TL16C754BPN
Texas Instruments
UART Interface IC Quad UART With 64-By te FIFO