TL2575-05IKV

Texas Instruments
595-TL2575-05IKV
TL2575-05IKV

Mfr.:

Description:
Switching Voltage Regulators 1-A Step-Down Vltge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
TO-220-5
Buck
5 V
1 A
1 Output
50 uA
58 kHz
- 40 C
+ 125 C
TL25755
Tube
Brand: Texas Instruments
Operating Supply Current: 5 mA
Pin Count: 5
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $4.44
$3.35 $33.50
$3.06 $153.00
$2.76 $276.00
$2.62 $655.00
$2.61 $1,305.00
$2.45 $2,450.00
$2.40 $6,000.00