TL2845P

Texas Instruments
595-TL2845P
TL2845P

Mfr.:

Description:
Switching Controllers Current-Mode PWM Con troller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
50 %
0 V to 30 V
1 A
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2845
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.52 $15.20
$1.38 $69.00
$1.29 $129.00
$1.22 $1,220.00
$1.21 $3,025.00
$1.17 $5,850.00