TL3474ACPWR

Texas Instruments
595-TL3474ACPWR
TL3474ACPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Slew-Rate Sngl- Sply Oper Amp A 595 A 595-TL3474ACPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4 MHz
10 V/us
3 mV
500 nA
36 V
4 V
3.5 mA
27 mA
97 dB
49 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
220 fA
TL3474A
Reel
Cut Tape
MouseReel
Amplifier Type: High Slew Rate Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 4 V to 36 V
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 100 dB
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,655

Stock:
1,655 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.51 $1.51
$1.10 $11.00
$0.998 $24.95
$0.886 $88.60
$0.833 $208.25
$0.80 $400.00
$0.791 $791.00
Full Reel (Order in multiples of 2000)
$0.74 $1,480.00
$0.716 $2,864.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩