TL3845P

Texas Instruments
595-TL3845P
TL3845P

Mfr.:

Description:
Switching Controllers Current Mode PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
50 %
0 V to 30 V
1 A
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Operating Supply Current: 11 mA
Operating Supply Voltage: 0 V to 5.5 V
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL3845
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,276

Stock:
1,276 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.02 $10.20
$0.861 $43.05
$0.814 $81.40
$0.764 $191.00
$0.734 $367.00
$0.706 $706.00
$0.683 $1,707.50
$0.668 $3,340.00