TL5001AID

Texas Instruments
595-TL5001AID
TL5001AID

Mfr.:

Description:
Switching Controllers w/Wide Input Voltage Range A 595-TL5001A A 595-TL5001AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
50 kHz to 400 kHz
100 %
1 V to 50 V
3 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: TL5001AEVM-108
Operating Supply Current: 1.1 mA
Product Type: Switching Controllers
Series: TL5001A
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 375   Multiples: 75
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.13 $1,173.75
$3.09 $1,622.25
$3.07 $3,223.50
$3.05 $9,150.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.22
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.54
Min:
1

Similar Product

Texas Instruments TL5001AIDR
Texas Instruments
Switching Controllers w/Wide Input Voltage Range A 595-TL5001A A 595-TL5001AID