TL750L08CDR

Texas Instruments
595-TL750L08CDR
TL750L08CDR

Mfr.:

Description:
LDO Voltage Regulators Pnp Low Current A 59 5-TL750L08CD A 595- A 595-TL750L08CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
8 V
150 mA
1 Output
Positive
10 mA
Fixed
0 C
+ 125 C
600 mV
TL750L
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 50 mV
Load Regulation: 80 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pin Count: 8
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.63 $2.63
$1.95 $19.50
$1.78 $44.50
$1.60 $160.00
$1.51 $377.50
$1.47 $735.00
$1.43 $1,430.00
Full Reel (Order in multiples of 2500)
$1.26 $3,150.00
$1.24 $6,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.50
Min:
1

Similar Product

Texas Instruments TL750L08CD
Texas Instruments
LDO Voltage Regulators 8V 150mA LDO A 595-T L750L08CDR A 595-TL A 595-TL750L08CDR