TL7660IDGKT

Texas Instruments
595-TL7660IDGKT
TL7660IDGKT

Mfr.:

Description:
Switching Voltage Regulators CMOS Vltg Converter A 595-TL7660IDGKR A A 595-TL7660IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost, Buck, Inverting
- 10 V to - 1.5 V, 3 V to 20 V
- 40 C
+ 125 C
TL7660
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 110 uA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 572

Stock:
572 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.55 $2.55
$1.90 $19.00
$1.74 $43.50
$1.59 $159.00
Full Reel (Order in multiples of 250)
$1.50 $375.00
$1.42 $710.00
$1.33 $1,330.00
$1.31 $3,275.00
$1.29 $6,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.99
Min:
1

Similar Product

Texas Instruments TL7660IDGKR
Texas Instruments
Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660IDGK A 595-TL7660IDGKT