TL7702BIDR

Texas Instruments
595-TL7702BIDR
TL7702BIDR

Mfr.:

Description:
Supervisory Circuits Sngl SVS W/Prg UV Th & Reset Time Delay A 595-TL7702BID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
2.53 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
- 40 C
+ 85 C
2 %
TL7702B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.555 V
Peak Solder Temperature: + 260 C
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Undervoltage Threshold: 2.505 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,962

Stock:
2,962 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.78 $3.78
$2.87 $28.70
$2.62 $65.50
$2.40 $240.00
$2.26 $565.00
$2.20 $1,100.00
$2.12 $2,120.00
Full Reel (Order in multiples of 2500)
$1.97 $4,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.86
Min:
1

Similar Product

Texas Instruments TL7702BID
Texas Instruments
Supervisory Circuits 2.53V Monitor A 595- TL7702BIDR A 595-TL A 595-TL7702BIDR