TL7726QDR

Texas Instruments
595-TL7726QDR
TL7726QDR

Mfr.:

Description:
Power Management Specialised - PMIC HEX CLAMPING CIRCUIT A 595-TL7726QD A 59 A 595-TL7726QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TL7726
Special Purpose
SMD/SMT
SOIC-8
- 40 C
+ 125 C
25 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 5.5 V
Pin Count: 8
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 815

Stock:
815
Can Dispatch Immediately
On Order:
2,500
Expected 2027/08/09
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.55 $4.55
$3.00 $30.00
$2.33 $58.25
$2.12 $212.00
$1.78 $890.00
Full Reel (Order in multiples of 2500)
$1.51 $3,775.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.88
Min:
1

Similar Product

Texas Instruments TL7726QD
Texas Instruments
Power Management Specialised - PMIC HEX CLAMPING CIRCUIT A 595-TL7726QDG4 A A 595-TL7726QDG4