TLC071AID

Texas Instruments
595-TLC071AID
TLC071AID

Mfr.:

Description:
Operational Amplifiers - Op Amps Sngl Wide Bandwidth Hi-Output-Drv Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
16 V/us
1.4 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
0.0006 pA
TLC071A
Tube
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.25 V
Pd - Power Dissipation: 710 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 120 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
130
Expected 2026/12/04
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$1.91 $19.10
$1.74 $43.50
$1.59 $119.25