TLC074CN

Texas Instruments
595-TLC074CN
TLC074CN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Power A 595 -TLV9164IDR A 595-T A 595-TLV9164IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
16 V/us
1.9 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
95 dB
7 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 125 C
0.0006 pA
TLC074
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.25 V
Pd - Power Dissipation: 1.6 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiCMOS
Voltage Gain dB: 120 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.27 $5.27
$4.02 $40.20
$3.70 $92.50
$3.35 $335.00
$3.19 $797.50
$3.09 $1,545.00
$3.05 $3,050.00
$3.02 $7,550.00

Similar Product

Texas Instruments TLV9164IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 11-MHz r a il-to-rail input an