TLC0832CD

Texas Instruments
595-TLC0832CD
TLC0832CD

Mfr.:

Description:
Analog to Digital Converters - ADC 8bit A/D A 595-TLC08 32CDR A 595-TLC0832 A 595-TLC0832CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC0832
SMD/SMT
SOIC-8
8 bit
2 Channel
SPI
22 kS/s
Differential/Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
INL - Integral Nonlinearity: +/- 0.4 LSB
Number of Converters: 1 Converter
Power Consumption: 12.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 65 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.00 $17.00
$13.33 $133.30
$12.96 $324.00
$11.03 $827.25