TLC2264AIN

Texas Instruments
595-TLC2264AIN
TLC2264AIN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Rail-Rail A 595 -TLC2264IDR A 595-T A 595-TLC2264IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
710 kHz
550 mV/us
950 uV
150 pA
16 V
4.4 V
400 uA
2.2 mA
83 dB
12 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 125 C
0.0006 pA
TLC2264A
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.2 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1.15 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 114.81 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.23 $5.23
$4.12 $41.20
$3.50 $87.50
$3.33 $333.00
$3.16 $790.00
$3.06 $1,530.00
$2.94 $2,940.00
$2.91 $8,730.00

Similar Product

Texas Instruments TLC2264IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad Adv LinCMOS Rai l-to-Rail A 595-TLC A 595-TLC2264ID