TLC2264CPW

Texas Instruments
595-TLC2264CPW
TLC2264CPW

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Adv LinCMOS Rail-to-Rail

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
710 kHz
550 mV/us
2.5 mV
100 pA
16 V
4.4 V
800 uA
2.2 mA
83 dB
12 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
0 C
+ 70 C
0.0006 pA
TLC2264
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 8 V
Minimum Dual Supply Voltage: 2.2 V
Output Type: Rail-to-Rail
Pd - Power Dissipation: 700 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 114.81 dB
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,145

Stock:
1,145 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.07 $3.07
$2.30 $23.00
$1.91 $47.75
$1.83 $164.70
$1.78 $480.60
$1.72 $928.80
$1.66 $1,792.80
$1.62 $3,499.20
$1.58 $8,532.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.28
Min:
1

Similar Product

Texas Instruments TLC2264CPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad R/R A 595-TLC22 64CPW A 595-TLC2264 A 595-TLC2264CPW