TLC251CD

Texas Instruments
595-TLC251CD
TLC251CD

Mfr.:

Description:
Operational Amplifiers - Op Amps Programmable A 595-T LV9101IDBVR A 595-T A 595-TLV9101IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.7 MHz
5.3 V/us
10 mV
60 pA
16 V
1.4 V
950 uA
88 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
TLC251
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 725 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.76 $6.76
$5.18 $51.80
$4.78 $119.50
$4.34 $325.50
$4.13 $1,239.00
$3.79 $1,989.75
$3.76 $3,948.00
$3.72 $9,486.00

Similar Product

Texas Instruments TLV9101IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Single 16-V 1.1-MH z low-power operati