TLC271ACD

Texas Instruments
595-TLC271ACD
TLC271ACD

Mfr.:

Description:
Operational Amplifiers - Op Amps Low Pwr Programmable A 595-TLC271ACDR A A 595-TLC271ACDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
3.6 V/us
5 mV
60 pA
16 V
3 V
950 uA
10 mA
85 dB
25 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
TLC271A
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 725 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 3 V to 16 V
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 87.23 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,886

Stock:
1,886 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.40 $14.00
$1.15 $28.75
$1.08 $81.00
$1.07 $321.00
$1.03 $540.75
$0.897 $2,287.35
$0.887 $4,457.18

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.60
Min:
1

Similar Product

Texas Instruments TLC271ACDR
Texas Instruments
Operational Amplifiers - Op Amps Programmable Lo-Pwr Op Amp A 595-TLV9101 A 595-TLV9101IDBVR