TLC320AC01CFN

Texas Instruments
595-TLC320AC01CFN
TLC320AC01CFN

Mfr.:

Description:
Audio CODECs SNGL CH Codec Bandwi dth Indpendent A 59 A 595-TLC320AC01CFNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Audio CODECs
Audio CODEC, Mono
14 bit
25 kHz
Serial
1 ADC
1 DAC
5.5 V
4.5 V
0 C
+ 70 C
SMD/SMT
PLCC-28
Tube
Brand: Texas Instruments
Height: 4.06 mm
Length: 11.51 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: CODECs
Series: TLC320AC01
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 37
Subcategory: Interface ICs
Width: 11.51 mm
Unit Weight: 1.183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 69 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.77 $27.77
$22.20 $222.00
$20.82 $520.50
$18.04 $2,002.44
$17.47 $4,524.73
$17.18 $8,899.24
1,036 Quote