TLC320AD545IPT

Texas Instruments
595-TLC320AD545IPT
TLC320AD545IPT

Mfr.:

Description:
Audio CODECs Sngl Ch W/Hybrid Op Amps & Speaker Drvr A 595-TLC320AD545PTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio CODECs
RoHS:  
Data/Fax CODECs
CODEC, Data/Fax
16 bit
11.025 kHz
Serial
1 ADC
1 DAC
5 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Tray
Brand: Texas Instruments
Height: 1.4 mm
Length: 7 mm
Operating Supply Voltage: 3.3 V to 5 V
Output Power: 120 mW
Peak Solder Temperature: + 260 C
Pin Count: 48
Product Type: CODECs
Series: TLC320AD545
SNR - Signal to Noise Ratio: 87 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 76 dB ADC/- 78 dB DAC
Width: 7 mm
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.26 $3,065.00