TLC556ID

Texas Instruments
595-TLC556ID
TLC556ID

Mfr.:

Description:
Timers & Support Products Dual CMOS A 595-TLC5 56IDR A 595-TLC556I A 595-TLC556IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Timers & Support Products
RoHS:  
Standard
2 Timer
CMOS, MOS, TTL
SOIC-14
2 V
15 V
- 40 C
+ 85 C
TLC556
SMD/SMT
Tube
Brand: Texas Instruments
Frequency: 2.1 MHz
High Level Output Current: 100 mA
Low Level Output Current: - 10 mA
Operating Supply Current: 1.8 mA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Tradename: LinCMOS
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,620

Stock:
6,620 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.71 $2.71
$2.01 $20.10
$1.47 $73.50
$1.41 $141.00
$1.36 $340.00
$1.33 $665.00
$1.31 $1,310.00
$1.28 $3,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.01
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.33
Min:
1

Similar Product

Texas Instruments TLC556IDR
Texas Instruments
Timers & Support Products Dual LinCMOS Timer A 595-TLC556ID A 595- A 595-TLC556ID