TLC5618AQD

Texas Instruments
595-TLC5618AQD
TLC5618AQD

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12bit Serial D A 595-TLC5618AQDG4 A A 595-TLC5618AQDG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
TLC5618A
12 bit
75 kS/s
1 Channel
12.5 us
Voltage Buffered
3-Wire, Microwire, QSPI, SPI
5 V
5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
5.5 V
4.5 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.29 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 1 Converter
Power Consumption: 3 mW
Product Type: DACs - Digital to Analog Converters
SNR - Signal to Noise Ratio: 85 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.11 $19.11
$15.14 $151.40
$14.15 $353.75
$13.05 $978.75
$12.46 $3,738.00
$12.23 $6,420.75
6,000 Quote