TLC59116IRHBR

Texas Instruments
595-TLC59116IRHBR
TLC59116IRHBR

Mfr.:

Description:
LED Lighting Driver ICs 16B Fast-Mode Plus I 2C-Bus LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
16 Output
Boost
120 mA
VQFN-32
5.5 V
3 V
1 MHz
17 V
TLC59116
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: I2C Control, Constant Current
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Output Type: Constant Current
Pd - Power Dissipation: 3.08 W
Pin Count: 32
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 37 mA
Type: Linear
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC59116/TLC59116-Q1 LED Sink Driver

Texas Instruments TLC59116/TLC59116-Q1 Constant-Current LED Sink Driver is an I2C-Bus controlled 16-channel LED driver. This driver is optimized for red/green/blue/amber (RGBA) color mixing and backlight applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97kHz, which is adjustable from 0% to 99.6%. The individual PWM controller allows each LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73 seconds. This second PWM controller has an adjustable duty cycle from 0% to 99.6%. The group PWM controller dims or blinks all LEDs with the same value. Each LED output can be off, on (no PWM control), or set at its individual PWM controller value at both individual and group PWM controller values. The TLC59116-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 9,285

Stock:
9,285 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.74 $2.74
$2.05 $20.50
$1.88 $47.00
$1.67 $167.00
$1.59 $397.50
$1.56 $780.00
$1.52 $1,520.00
Full Reel (Order in multiples of 3000)
$1.42 $4,260.00
$1.40 $8,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩